Qty | Unit Price (Ex VAT) |
---|---|
1+ | £90.00 |
The WCED WPKPME08/SP is an Electric Vehicle distribution board that will completely disconnect all phases and earth if a PME fault is detected. It provides customers with a safer and compliant electric vehicle charging solution.
There is no need for and earth rod if this distribution board is used. It is suitable for EV chargers with integral DC leakage protection but no PME fault detection.
1) Within 4 seconds in the event of an under-voltage of less than 207V or an over-voltage of more than 253V Live, Neutral & Earth will be isolated.
2) Following an under-voltage isolation, will automatically reset when normal operating range is restored.
3) Following an over-voltage isolation, on the grounds of safety, you will need to press the "RED" button to reset the device.
Rated Current: | 40A |
Rated Voltage: | 230V AC |
Frequency: | 50/60Hz |
Rated Conditional Short Circuit: | 16kA |
Main Device: | MCB |
Additional Devices: | PME, and SPD |
Operation: | 207V~253V (4 Seconds) |
Degree Of Protection: | IP65 |
Height: | 259mm |
Width: | 298mm |
Depth: | 140mm |
Ambient Temperature (C): | -25+55 |
Storage Temperature (C): | -35+55 |
Material : | Polycarbonate & ABS |
Standards: | BSEN61439-3, BS 7671 |
Compliance: | UKCA, CE |
Build Type | Pre-configured connection centre |
---|---|
Current Rating | 40A |
IP rating | IP65 (Outdoor) |
Load Curtailment | No |
Main Incoming Supply | Single-phase (230V) |
MCB Included | Yes |
RCBO Included | No |
SPD Included | Yes |
To use this facility please Sign In.
Sign In