Site: Industry
Currency: GBP    
Weller T0053438399N WT 1010H Set With WT 1H PSU/WP 120 Iron/WSR201 Safety Rest

Weller T0053438399N WT 1010H Set With WT 1H PSU/WP 120 Iron/WSR201 Safety Rest

Weller
Extended range
Order Code:

85-4917

Brand: Weller MPN: T0053438399N EAN-13: 4003019438464
  • RoHS Compliant
  • Country of Origin: Mexico
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £491.68   £468.55
Price per unit Ex VAT
Available to back orderBack-order availability date - 29/04/2025

The Weller WT 1010H set consists of a WT 1H, 150W power supply unit, a WP 120 120W soldering iron and a WSR 201 safety rest.


  • Weller type WT 1010H set

  • For full details of the WT 1H power supply unit see 85-4911
  • For full details of the WP 120 soldering iron see 85-5827
  • For full details of the WSR 201 safety rest see 85-4924
  • Weller type WT 1010H set
Click here to see the compatibility chart.
Analogue / Digital Digital
Iron Model(s) WP 120
Iron Voltage 24V
No. of outputs 1
Power Output 120W
Temperature Max 450°C
Temperature Min 50°C

Order Code: 85-4922

MPN: T0058768734N

Weller
Extended range
Price per unit Ex VAT
1+
£7.26
Available to back orderBack-order availability date - 29/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C