Site: Industry
Currency: GBP    
Weller T0053445399 WT 2020M WT 2M / WMRP / WMRT Soldering Station 230V

Weller T0053445399 WT 2020M WT 2M / WMRP / WMRT Soldering Station 230V

Weller
Standard range
Order Code:

85-5625

Brand: Weller MPN: T0053445399 EAN-13: 4003019441365
Qty Unit Price (Ex VAT)
1+ £900.00
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Weller WT 2020M soldering station consists of a WT 2M, 2-channel 150W power supply unit, a WMRP 40W micro soldering pencil with WS 205 safety rest and WMRT 80W (2x 40W) soldering tweezers with WSR 203 safety rest.


  • For full details of the WT 2M 2-channel 150W power supply unit see 85-5621
  • For full details of the WSR 205 safety rest see 85-4929
  • For full details of the WSR 203 safety rest see 85-4927
  • The WMRP micro soldering pencil uses RT series tips with a built-in heating element that facilitates tool-free tip changes
  • The WMRT micro soldering tweezer uses RTW series tips with integrated heating elements for tool-free tip changes
  • Weller type WT 2020M

Click here to see the compatibility chart.
Analogue / Digital Digital
Iron Model(s) Various
Iron Voltage 12V
No. of outputs 2
Power Output 150W
Temperature Max 450°C
Temperature Min 100°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C