Easter opening times here
Weller WLSK3023C Soldering Station Analogue 30W 400°C LED Lighting

Weller WLSK3023C Soldering Station Analogue 30W 400°C LED Lighting

Weller
Standard range
Order Code:

08-2923

Brand: Weller MPN: WLSK3023C
Qty Unit Price (Ex VAT)
1+ £66.06
Price per unit Ex VAT
65 in stock, despatched in 4 working days

The Weller WLSK3023C soldering station is an analogue unit with a maximum power of 30 W and a temperature capacity of up to 400 °C. It features LED lighting for enhanced visibility and includes a soldering tip. This soldering station is ideal for electronics repair and small-scale assembly tasks.
Type Soldering station
Display Analogue
Max. power 30W
Max. temperature 400°C
Operating voltage 230V
Power supply (LOV) mains-powered
Weight 789g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C