Wera 05029405001 395 Kraftform Plus Nutdriver 6.0/125

Wera 05029405001 395 Kraftform Plus Nutdriver 6.0/125

Wera
Standard range
Order Code:

54-7921

Brand: Wera MPN: 05029405001 EAN-13: 4013288004796
Qty Was Unit Price (Ex VAT)
1+ £13.00   £10.50
Price per unit Ex VAT
Available to back orderBack-order availability date - 17/04/2025

This 6mm nutdriver from Wera has a chrome-plated 125 x 9.1mm round blade with a 98mm multi-component non-roll Kraftform handle and is suitable for use with hexagonal headed screws, nuts and bolts.


  • Blade length: 125mm
  • Length 223mm
  • Spanner width: 6.0mm
Blade Length 125mm
Handle dimensions 98mm
Length 230mm
Nut Size 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C