Site: Industry
Currency: GBP    
Wiha 23035 351PK7 PocketStar Multitool Hexagon 7-pc

Wiha 23035 351PK7 PocketStar Multitool Hexagon 7-pc

Wiha
Standard range
Order Code:

65-5676

Brand: Wiha MPN: 23035 EAN-13: 4010995230357
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.41
Price per unit Ex VAT
7 in Stock, despatched in 4 days

In small PocketStar, 7 pcs. Blade: Chrome-vanadium steel, through hardened, electro-plated. Handle: Ergonomic, reinforced fibreglass housing, 95 mm long. Application: Practical fold out holder for hex screws in the workplace or on the job. Extra: Robust casing with eject button for simple and easy key selection.
Type L-Key
Downforce Allen
Length 95mm
Material Chromium-vanadium steel
Material (details) Chrome vanadium steel
Misc Attribute Metric
Weight 0.1137kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C