Easter opening times here
Wiha 40331 387 Screwdriver with SoftFinish® CentroFix bit holder

Wiha 40331 387 Screwdriver with SoftFinish® CentroFix bit holder

Wiha
Standard range
Order Code:

65-5880

Brand: Wiha MPN: 40331 EAN-13: 4010995403317
Qty Unit Price (Ex VAT)
1+ £19.02
Price per unit Ex VAT
50 in stock, despatched in 4 working days


Type Screwdriver
Blade Length 38mm
Dim (L x W x H) 149 x 15.00 x 3.50 mm
Drive 1/4" (6.3 mm)
Handle Ø 36mm
Height 3.50mm
Length 149mm
Screwdriver features Multi-purpose tool grip
Weight 113g
Width 15.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C