Fully coated PVC gloves give excellent abrasion protection for whole forearm. Wide-ranging applications, as waterproof coating repels oil, grease and non-corrosive liquids. CE Marked and conforms to BS EN 388:2016 3-1-2-1-X.
- Fully coated PVC gloves give excellent abrasion protection for whole forearm.
- Wide-ranging applications, as waterproof coating repels oil, grease and non-corrosive liquids.
- CE Marked and conforms to BS EN 388:2016 3-1-2-1-X.
- Model No. 9114
Disposable | No |
Size | One Size |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
AQL | N/A |
---|
Order Code: 32-1604
MPN: 9203
3 in stock, despatched same dayContact us for additional stock Order Code: 89-2896
MPN: SSP18F
100 in Stock, despatched in 2 days
Order Code: 94-0890
MPN: 406
4 in stock, despatched same dayAdditional 10 due on 16/04/2025
Order Code: 94-0891
MPN: 9202
100 in Stock, despatched in 2 days
Order Code: 94-0892
MPN: 9203
100 in Stock, despatched in 2 days
Order Code: 94-3151
MPN: SSP68
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In