Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.10 |
Cross nitrile silicon free cotton tricot gloves from Worky with strong nitrile coating and fully coated backs.
Disposable | No |
---|---|
Size | 10 |
Material | Nitrile rubber, completely coated |
Type | Canvas nitrile gloves |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
Standards | Cat. 2, EN 388 |
AQL | N/A |
To use this facility please Sign In.
Sign In