Site: Industry
Currency: GBP    
UniStrand 500m 7-2-4C Defence Standard Screened Signal Cable 4 Core

UniStrand 500m 7-2-4C Defence Standard Screened Signal Cable 4 Core

UniStrand
Order Code:

02-0268

Brand: UniStrand MPN: 7-2-4C 500m

Discontinued


The Rapid 7-2-4C Defence Standard Screened Signal Cable (4 core) is a multi-core screened "type C" flexible cable that has an overall polyester tape with a tinned copper wire braid screen.

It has been manufactured in accordance with Defence Standard 61-12, Part 4. The cable is designed for high density wiring in instrumentation and electronic equipment which includes avionic control systems, computers, data processors, process control systems, military vehicles, signal and telemetry applications.

This durable cable offers compact sizing, high working voltage and a large range of sizes to suit most applications. It is a robust and economical choice which can also be over armoured for direct burial or duct installation.


  • Conductor: Class 4 flexible tinned copper
  • Current rating 1A
  • Screened cable
  • PVC (Polyvinyl Chloride) insulation
  • Black jacket
  • Supplied on reels of 500m
  • Standards generally to Def Stan 61-12 Part 4
Colour Black
Conductor Cross-section 0.22mm²
Insulation material PVC
Length 500m
No. of Cores 4
Outer Diameter 4.35mm
Sold by Metre No

Order Code: 03-2344

MPN: UNIHS2/1-6.4B1.2M

UniStrand
Standard range
Price per unit Ex VAT
10+ 50+ 100+
£0.392 £0.296 £0.213
294 in stock, despatched same dayAdditional 300 due on 14/05/2025

Order Code: 04-1479

MPN: NC-0.5N

UniStrand
Standard range
Price per unit Ex VAT
1+ 5+
£1.66 £1.42
2 in stock, despatched same dayAdditional 20 due on 16/06/2025

Reviews

Be the first to submit a review

Trustpilot