CamdenBoss Cover Grey M3 CNMB/3/PG

CamdenBoss Cover Grey M3 CNMB/3/PG

CamdenBoss
Extended range
Order Code:

30-2572

Brand: CamdenBoss MPN: CNMB/3/PG
Qty Unit Price (Ex VAT)
100+ £1.20
Price per unit Ex VAT
Order in multiples of 100
Available to back orderBack-order availability date - 07/05/2025

The CamdenBoss CNMB/3/PG is a grey cover suitable for use with CNMB/3 series DIN mounting enclosures.


  • Length: 49mm
  • Width: 42mm
  • Height: 5mm
  • Weight: 2g
  • Material: polycarbonate
  • Colour: grey
  • UL rating UL94-V0
  • Size: 3
  • Cover type: flat
  • CamdenBoss type CNMB/3/PG

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 5mm
Enclosure Length 49mm
Enclosure Width 42mm
Material Polycarbonate

Order Code: 21-4413

MPN: CTB0108/9

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£2.60 £2.32 £2.22
77 in stock, despatched same dayContact us for additional stock

Order Code: 30-1145

MPN: CNMB/3/2

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
50+
£3.88
Available to back orderBack-order availability date - 07/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C