Easter opening times here
CamdenBoss CHDX6-224 X6 Series Polycarb Solid Lid 130x80x85 IP66/67

CamdenBoss CHDX6-224 X6 Series Polycarb Solid Lid 130x80x85 IP66/67

CamdenBoss
Extended range
Order Code:

30-7323

Brand: CamdenBoss MPN: CHDX6-224
Qty Unit Price (Ex VAT)
30+ £13.34
Price per unit Ex VAT
Order in multiples of 30
Available to back orderBack-order availability date - 30/04/2025

This CamdenBoss X6-series polycarbonate enclosure offers unbeatable protection against every knock, bump and scrape.

The X6 series is now CamdenBoss' most robust range of electrical enclosures with IK09 impact resistance rating. Together with IP66/67 class sealing, the X6 polycarbonate series is ideal for outdoor applications such as control panels, junction boxes and distribution boards, as well as for the growing Industry 4.0 and IIoT enclosure sectors. Polycarbonate is UV-light resistant, when exposed to the sun, the enclosure is less likely to appear faded and worn over time.


  • Dimensions L x W x D: 130 x 80 x 85mm
  • Polycarbonate electrical knockout enclosure with solid lid
  • IP66/67 rated enclosure
  • IK07/08 impact tested
  • Screw type lid with knock out base
  • Moulded in high quality polycarbonate
  • PCB pillars in the base for PCB mounting
  • Gasket supplied with the enclosure
  • Captive, polyamide screws included
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss type CHDX6-224

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 85mm
Enclosure Length 130mm
Enclosure Width 80mm
Internal Features PCB mounting
Material Polycarbonate
Flame Resistance UL94-V0
IP rating IP66/67
Series X6
Type Heavy duty enclosure

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C