Site: Industry
Currency: GBP    
3M 101E/24 Masking Tape 101E Beige 50 m x 24 mm 1 pc

3M 101E/24 Masking Tape 101E Beige 50 m x 24 mm 1 pc

3M
Standard range
Order Code:

87-8404

Brand: 3M MPN: 101E/24 EAN-13: 4054596107519
Qty Unit Price (Ex VAT)
1+ £1.35
Price per unit Ex VAT
111 in Stock, despatched in 4 days


Type Masking Tape
Adhesive type Gum
Carrier material Paper fleece
Dim (L x W) 50 m x 24 mm
Factory colour Beige
Length 50m
Material thickness 0.125mm
Max. temperature +60°C
Misc Attribute 101E/24
Series 101E
Thickness 0.125mm
Width 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C