Site: Industry
Currency: GBP    
3M 101E/48 Masking Tape 101E Beige 50 m x 48 mm 1 pc

3M 101E/48 Masking Tape 101E Beige 50 m x 48 mm 1 pc

3M
Standard range
Order Code:

87-8406

Brand: 3M MPN: 101E/48 EAN-13: 4054596107533
Qty Unit Price (Ex VAT)
1+ £2.59
Price per unit Ex VAT
192 in Stock, despatched in 4 days

The masking tape 101E is a flexible all-purpose masking tape. Chamoise-coloured, 0.12 mm thick adhesive tape with rubber adhesive for general applications (temporary fixing, masking for painting without burning, etc.)
Type Masking Tape
Adhesive type Gum
Carrier material Crepe
Dim (L x W) 50 m x 48 mm
Factory colour Light brown
Length 50m
Material thickness 0.125mm
Max. temperature +60°C
Misc Attribute 101E/48
Series 101E
Thickness 0.125mm
Width 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C