Site: Industry
Currency: GBP    
3M 101E/72 Masking Tape 101E Beige 50 m x 72 mm 1 pc

3M 101E/72 Masking Tape 101E Beige 50 m x 72 mm 1 pc

3M
Standard range
Order Code:

87-8407

Brand: 3M MPN: 101E/72 EAN-13: 4046719937424
Qty Unit Price (Ex VAT)
1+ £3.79
Price per unit Ex VAT
56 in Stock, despatched in 4 days

3M™ Masking Tape 101E is an economical, general purpose masking tape. Ideal for non-critical paint masking, but also bundling, sealing, attaching, and other applications.
Type Masking Tape
Adhesive type Gum
Carrier material Crepe
Dim (L x W) 50 m x 72 mm
Factory colour Light brown
Length 50m
Material thickness 0.12mm
Misc Attribute 101E/72
Thickness 0.12mm
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C