The 3M 80-6107-9070-3 is a 13-Way Rainbow Ribbon Cable. This UL listed twisted-pair ribbon cable is ideal for insulation displacement connections with 1.27mm conductor pitch. The 0.08mm² AWG 28 wire has a cross-section with 7 strands. The multi-coloured cable has a 10 colour repeat PVC insulation with Tan common. The wires are easily separable.
- Wires are colour coded for easy identification
- Twist and flat repeat has variable length option
- Can be mass terminated to a broad line of IDC connectors
- Provides reduced crosstalk in balanced drive applications
- 28 AWG stranded wire provides flexibility and extended product life
- 10 colour repeat
- Continuous current 1A
- Impedance 100Ω
- Capacity: 53pF/ m
- Signal Delay: 5.1ns/ m
- RoHS compliant
- Supplied in Rainbow
- Supplied by the Metre
- Manufacturer's part: 3M 80-6107-9070-3
Please Note: This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7 metre cable being supplied, not 7 one metre lengths.
Colour | Rainbow |
No. of Cores | 13 |
Pitch | 1.27mm |
Reel Length | N/A |
Sold by Metre | Yes |
Wire Size (AWG) | 28AWG |
---|