Site: Industry
Currency: GBP    
3M™ FT510094657 Scotch Super Strong Double Sided Tape 19mm x 1.5m

3M™ FT510094657 Scotch Super Strong Double Sided Tape 19mm x 1.5m

3M
Order Code:

51-1849

Brand: 3M MPN: FT510094657 EAN-13: 4001895348389

Discontinued


Scotch Super Strong double-sided tape from 3M certainly lives up to its name. It is a durable weatherproof tape offering double-sided adhesion meaning you can use it for easy mounting of objects such as letter boxes or noticeboards.


  • Adheres to both smooth and rough surfaces
  • Tape size 19mm wide x 1.5m long
Type Double sided
Colour/Pattern N/A
Length 1.5m
Material Waterproof
Width 19mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C