3M Spray Mount Adhesive 400ml is a high quality adhesive that provides an instant, repositionable and secure bond that does not go brittle with age.
- Excellent for sticking down and mounting most commonly used graphics materials to almost any surface
- Clear
- Non-staining
- Does not cause wrinkling
- Supplied in a 400ml ozone friendly aerosol
Type | General purpose |
Dispensing Method | Aerosol |
Volume | 400ml |
---|
Order Code: 89-4468
MPN: FSC03
50 in Stock, despatched in 2 days
Order Code: 89-8072
MPN: FSC04ST
1 in Stock, despatched in 2 days
Order Code: 89-8073
MPN: FSC05
50 in Stock, despatched in 2 days
Order Code: 89-8074
MPN: FSC05ST
10 in Stock, despatched in 2 days
Order Code: 89-8085
MPN: FSC06
10 in Stock, despatched in 2 days
Order Code: 89-8086
MPN: FSC06ST
10 in Stock, despatched in 2 days
Order Code: 89-7038
MPN: FSC04
Out of stockBack-order availability date - 04/04/2025