Easter opening times here
Barthelme 70112798 LED T6.8 60° Wedge Blue 12V 7 x 44mm

Barthelme 70112798 LED T6.8 60° Wedge Blue 12V 7 x 44mm

Barthelme
Order Code:

58-2724

Brand: Barthelme MPN: 70112798

Discontinued


Blue LED lamp from Barthelme with T6.8G bases that works with both AC and DC voltages.


  • Colour: Blue
  • Length: 43mm
  • Diameter: 6.8mm
  • Luminous flux (phi): 0.5 lm
  • Operating current: 17mA
  • Operating voltage: 12V
  • Radiation angle: 60°
  • Wavelength: 475nm
  • Manufacturer's part 70112798
Base T6.8
Colour Blue
Dimensions 6.8 x 44mm
Operating voltage 12V

Reviews

Be the first to submit a review

Trustpilot