Easter opening times here
Barthelme 70112804 LED T6.8 60° Wedge Blue 30V 7 x 44mm

Barthelme 70112804 LED T6.8 60° Wedge Blue 30V 7 x 44mm

Barthelme
Order Code:

58-2726

Brand: Barthelme MPN: 70112804

Discontinued


Blue LED lamp from Barthelme with T6.8G bases that works with both AC and DC voltages.


  • Colour: Blue
  • Length: 43mm
  • Diameter: 6.8mm
  • Luminous flux (phi): 0.4 lm
  • Operating current: 14mA
  • Operating voltage: 30V
  • Radiation angle: 60°
  • Wavelength: 475nm
  • Manufacturer's part 70112804
Base T6.8
Colour Blue
Dimensions 6.8 x 44mm
Operating voltage 30V

Reviews

Be the first to submit a review

Trustpilot