Easter opening times here
Barthelme 70112848 LED T6.8 60° Wedge White 70V 7 x 44mm

Barthelme 70112848 LED T6.8 60° Wedge White 70V 7 x 44mm

Barthelme
Order Code:

58-2736

Brand: Barthelme MPN: 70112848

Discontinued


White LED lamp from Barthelme with T6.8G bases that works with both AC and DC voltages.


  • Colour: White
  • Length: 43mm
  • Diameter: 6.8mm
  • Luminous flux (phi): 1.3 lm
  • Operating current: 9mA
  • Operating voltage: 70V
  • Radiation angle: 60°
  • Manufacturer's part 70112848
Base T6.8
Colour White
Dimensions 6.8 x 44mm
Operating voltage 70V

Reviews

Be the first to submit a review

Trustpilot