Barthelme 70112850 LED BA7s 95° Red 6V 7 x 19mm

Barthelme 70112850 LED BA7s 95° Red 6V 7 x 19mm

Barthelme
Order Code:

58-2737

Brand: Barthelme MPN: 70112850

Discontinued


A single dome red LED lamp from Barthelme with BA7S bases that works with both AC and DC voltages.


  • Colour: Red
  • Length: 20mm
  • Diameter: 7mm
  • Luminous flux (phi): 0.6 lm
  • Operating current: 16mA
  • Operating voltage: 6V
  • Radiation angle: 95°
  • Wavelength: 630nm
  • Manufacturer's part 70112850
Base BA7s
Colour Red
Dimensions 7 x 20mm
Operating voltage 6V

Reviews

Be the first to submit a review

Trustpilot