Barthelme 70112852 LED BA7s 95° Red 12V 7 x 19mm

Image Representative of Range

Barthelme 70112852 LED BA7s 95° Red 12V 7 x 19mm

Barthelme
Standard range
Order Code:

58-2738

Brand: Barthelme MPN: 70112852
Qty Unit Price (Ex VAT)
1+ £1.86
25+ £1.71
50+ £1.59
Price per unit Ex VAT
59 in stock, despatched in 4 working days

A single dome red LED lamp from Barthelme with BA7S bases that works with both AC and DC voltages.


  • Colour: Red
  • Length: 20mm
  • Diameter: 7mm
  • Luminous flux (phi): 0.6 lm
  • Operating current: 16mA
  • Operating voltage: 12V
  • Radiation angle: 95°
  • Wavelength: 630nm
  • Manufacturer's part 70112852
Base BA7s
Colour Red
Dimensions 7 x 20mm
Operating voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C