Barthelme 70112892 LED BA7s 95° Yellow 6V 7 x 19mm

Barthelme 70112892 LED BA7s 95° Yellow 6V 7 x 19mm

Barthelme
Order Code:

58-2746

Brand: Barthelme MPN: 70112892

Discontinued


A single dome yellow LED lamp from Barthelme with BA7S bases that works with both AC and DC voltages.


  • Colour: Yellow
  • Length: 20mm
  • Diameter: 7mm
  • Luminous flux (phi): 0.4 lm
  • Operating current: 16mA
  • Operating voltage: 6V
  • Radiation angle: 95°
  • Wavelength: 595nm
  • Manufacturer's part 70112892
Base BA7s
Colour Yellow
Dimensions 7 x 20mm
Operating voltage 6V

Reviews

Be the first to submit a review

Trustpilot