BBC micro:bit Pocket Sized Codeable Computer

BBC micro:bit Pocket Sized Codeable Computer

microbit
Order Code:

75-0115

Brand: microbit MPN: MB330-US

Discontinued


This is the micro:bit only – ideal for those that already have their own USB cables and are thinking of making their own power supply. Buying this way can offer a saving over the Complete Package if you don't need the extra items.


  • micro:bit only
  • Requires battery box and batteries or alternative form of 3V power supply
Type micro:bit

Order Code: 75-0153

MPN: MEFV22S

microbit
Standard range
Price per unit Ex VAT
1+
£11.88
2,855 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 18-2899

MPN: 18-2899

Rapid
Standard range
Price per unit Ex VAT
1+
£1.21
2,099 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 45-4009

MPN: 45-4009

TruConnect
Standard range
Price per unit Ex VAT
1+
£1.59
751 in stock, despatched same dayAdditional 400 due on 07/05/2025

Questions

*Question functionality currently disabled
Tuesday, July 19, 2016 | Question by: Rapid Customer | Product code: 75-0115
Q. Where can I get (download) the original program that my device came programmed with? I have looked on a lot of BBC sites but cannot find a copy. Thanks.
A. Hi John, thank you for your question. Have a look here.

Reviews

Micro:bit

Reviewed by: - Monday, March 9, 2020
Great product absolutely amazing use for people who want to grow up and code! I hope every kid who wants to code gets this and grows up to be a wonderful coder and create outstanding things! Thank you for creating this product to the people who made it and outstanding price really affordable.

Micro:bit

Reviewed by: Imaan - Thursday, January 23, 2020
I think that micro:bit is an incredible 1) it is pocket-sized so it is easy to fit in the pocket 2) if you love coding you will love micro:bit

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C