Bürkert 6213EV Standard Solenoid Diaphragm Valves Servo Assisted 2/2-Way

Bürkert 6213EV Standard Solenoid Diaphragm Valves Servo Assisted 2/2-Way

Burkert Brand: Burkert

A range of standard solenoid valves from the 6213EV range. These 2/2-way valves feature a servo assisted, spring-coupled diaphragm that supports valve opening and closing. The valves are suitable for use with neutral fluids, water, hydraulic oil and oil without additives. Available with a polyamide or epoxy coil, with various voltages, port sizes, orifice dimensions and flow factors.

  • Vibration-proof, screwed coil system
  • Damped design for quiet closing
  • Brass body satisfies all European drinking water requirements
Order codePart no.VoltagePortOrificeKv
Polyamide coil
63-3656221 67424V DCG1/410mm1.3m³/h
63-3657221 59824V DCG3/810mm1.9m³/h
63-3658221 60624V DCG1/210mm1.9m³/h
63-3659221 61824V DCG3/413mm3.6m³/h
63-3660221 63424V DCG120mm8.3m³/h
63-3661221 67524V 50HzG1/410mm1.3m³/h
63-3662221 59924V 50HzG3/810mm1.9m³/h
63-3663221 60724V 50HzG1/210mm1.9m³/h
63-3664221 61924V 50HzG3/413mm3.6m³/h
63-3665221 63524V 50HzG120mm8.3m³/h
63-3666221 677230V 50HzG1/410mm1.3m³/h
63-3667221 601230V 50HzG3/810mm1.9m³/h
63-3668221 609230V 50HzG1/210mm1.9m³/h
63-3669221 621230V 50HzG3/413mm3.6m³/h

Order codePart no.VoltagePortOrificeKv
Epoxy coil
63-3673227 53924V DCG1 1/240mm30m³/h
63-3670221 732230V 50HzG1 1/425mm11m³/h

Pressure range0 to 10 bar
Body materialBrass to DIN EN 50930-6
Seal materialNBR
Media typeNeutral fluids, water, hydraulic oil, oil without additives
Media temperature-10°C to +80°C
Ambient temperature max.+55°C
Duty cycle100%


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C