A 40-piece 1/2in. sockets and combination spanners set made from high performance alloy steel with a matt finish, housed in a high density polythene case.
- Conforms with ISO 1174 and DIN 3120
- Case size 375 x 320 x 110mm
- Weight 6.880kg
- Contents, 40 pieces:
- 21x 1/2in. hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30 & 32mm
- 1x 1/2in. ratchet quick release, 60 teeth/6° action angle
- 2x 1/2in. extension bars 5in. & 10in.
- 1x 1/2in. universal joint
- 1x 1/2in. T-adaptor
- 1x 1/2in. breaker bar with 2-component handle, 10in.
- 13x combination spanners: 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 & 19mm, on removable tool-rack
- 1x removable three section plastic box with lid
- Bahco type S400
Type | Socket set |
Drive Size | 1/2in |
Material | Steel |
Measurement | 10 to 32mm |
Pieces | 40 |
Socket Type | Metric |
---|
To use this facility please Sign In.
Sign In