Barthelme 00643807 Torch Bulbs, E10, 3.8V, 70mA, 11.5 x 24mm

Barthelme 00643807 Torch Bulbs, E10, 3.8V, 70mA, 11.5 x 24mm

Barthelme
Order Code:

57-6534

Brand: Barthelme MPN: 00643807

Discontinued


An E10 based, spherically-bulbed lamp with a 3.8V 70mA rating. Suitable for use in torches.


  • Clear lens
  • Dimensions 11.5 x 24mm
Base MES (E10)
Colour Clear
Current Rating 70mA
Dimensions (Ø x L) 11.5 x 24mm
Operating voltage 3.8V

Reviews

Be the first to submit a review

Trustpilot