Javascript is currently disabled in your browser, please
turn it on to avoid loss of functionality.
How cookies can improve your experience
We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Allow all
Reject non-essential
Manage
Filter Results
Applied Filters Brand
TT Electronics (58)
Remove All Filters
Brand Category Sub Category Product Type Dimensions
From 85 x 58.5 x 36.5mm 101.6 x 51 x 28mm 89 x 51 x 20mm (W x H x D) 50 x 127 x 124mm 218 x 116.5 x 41mm 101.6 x 50.8 x 30mm 99 x 82 x 30mm (L x W x H) 127 x 76 x 30.5mm (W x H x D) 32 x 124 x 119mm (L x W x H) 55 x 45 x 36mm (L x W x H) 160 x 98 x 38mm (L x W x H) 128 x 76.5 x 34.6mm 226.x 116.5 x 41mm 285 x 140 x 90mm 35.5 x 43.5 x 74mm 60.9 x 31.4 x 38mm 69 x 31.8 x 49.9mm (W x H x D) 32 x 97.5 x 103.7mm 2.1mm To 85 x 58.5 x 36.5mm 101.6 x 51 x 28mm 89 x 51 x 20mm (W x H x D) 50 x 127 x 124mm 218 x 116.5 x 41mm 101.6 x 50.8 x 30mm 99 x 82 x 30mm (L x W x H) 127 x 76 x 30.5mm (W x H x D) 32 x 124 x 119mm (L x W x H) 55 x 45 x 36mm (L x W x H) 160 x 98 x 38mm (L x W x H) 128 x 76.5 x 34.6mm 226.x 116.5 x 41mm 285 x 140 x 90mm 35.5 x 43.5 x 74mm 60.9 x 31.4 x 38mm 69 x 31.8 x 49.9mm (W x H x D) 32 x 97.5 x 103.7mm 2.1mm Apply Values
Number of Turns Open Frame/DIN Rail Output Current Max.
From 1A 10A 0.42A 20A 18A 8.5A 8.4A 7.5A 4.5A 4.16A 3.7A 2.6A 2.4A 1.9A 1.34A 1.3A 1.25A 1.1A 0.84A 0.7A 0.65A 29A 34A To 1A 10A 0.42A 20A 18A 8.5A 8.4A 7.5A 4.5A 4.16A 3.7A 2.6A 2.4A 1.9A 1.34A 1.3A 1.25A 1.1A 0.84A 0.7A 0.65A 29A 34A Apply Values
Output Voltage Max.
From 26.4V 13.2V 52.8V 50.4V 16.5V 29.7V 28V 42V 39.6V 12V 25.4V 16.1V 15.75V 14V 13.4V 53.2V 56V To 26.4V 13.2V 52.8V 50.4V 16.5V 29.7V 28V 42V 39.6V 12V 25.4V 16.1V 15.75V 14V 13.4V 53.2V 56V Apply Values
Output Voltage Min.
From 45.6V 11.4V 13.5V 21.6V 25.65V 24V 10.8V 45V 43.2V 36V 32.4V 22.8V 22V 14.25V 13.7V 12V 11.2V 48V N/A To 45.6V 11.4V 13.5V 21.6V 25.65V 24V 10.8V 45V 43.2V 36V 32.4V 22.8V 22V 14.25V 13.7V 12V 11.2V 48V N/A Apply Values
Power Rating
From 4W N/A 1W 480W 15W 20W 360W 125W 45W 35W 0.1W 12W 25W 783W 10W 48W 54W 60W 100W 120W 6W 200W 2W 0.25W 18W To 4W N/A 1W 480W 15W 20W 360W 125W 45W 35W 0.1W 12W 25W 783W 10W 48W 54W 60W 100W 120W 6W 200W 2W 0.25W 18W Apply Values
Resistance
From 1kΩ 100Ω 10kΩ 500Ω 5kΩ 22kΩ 10Ω 25Ω 50Ω 250Ω 4.7kΩ 25kΩ 47kΩ 50kΩ 200kΩ 1MΩ To 1kΩ 100Ω 10kΩ 500Ω 5kΩ 22kΩ 10Ω 25Ω 50Ω 250Ω 4.7kΩ 25kΩ 47kΩ 50kΩ 200kΩ 1MΩ Apply Values
RoHS Compliance Shaft Diameter Shaft Length Supply Voltage Range
From 90 to 264V 85 to 264V 88 to 264V 100 to 240V 85 to 264/120 to 370V 90 to 264 / 127 to 370V 85 to 264/127 to 360V To 90 to 264V 85 to 264V 88 to 264V 100 to 240V 85 to 264/120 to 370V 90 to 264 / 127 to 370V 85 to 264/127 to 360V Apply Values
Taper Temperature Range Tolerance
Order Code: 57-8712
MPN: 601036
2,157 in Stock, despatched in 4 days
Order Code: 56-2435
MPN: C4229-MATE
5 in stock, despatched same day Contact us for additional stock Order Code: 57-8711
MPN: 601030
Price per unit Ex VAT 5+
50+
100+
£0.264
£0.225
£0.192
Order in multiples of 5
88 in stock, despatched same day Additional 58 due on 09/04/2025
Order Code: 85-6423
MPN: DG-360-36
1 in stock, despatched same day Contact us for additional stock Order Code: 57-8967
MPN: 2041461305
121 in Stock, despatched in 4 days
Order Code: 90-2680
MPN: CRT60-800
38 in stock, despatched same day Additional quantity lead time 7 days
Order Code: 85-6443
MPN: PS-60-12
4 in stock, despatched same day Contact us for additional stock Order Code: 57-9024
MPN: 2002112055
704 in Stock, despatched in 4 days
Order Code: 58-6005
MPN: 2800585680
96 in Stock, despatched in 4 days
Order Code: 85-6669
MPN: PDF-480-12
4 in stock, despatched same day Contact us for additional stock Order Code: 57-8966
MPN: 2041460905
165 in Stock, despatched in 4 days
Order Code: 85-6439
MPN: PS-45-S12
15 in stock, despatched same day Contact us for additional stock Order Code: 57-8969
MPN: 2041461705
139 in Stock, despatched in 4 days
Order Code: 85-6433
MPN: PD-20-24
45 in stock, despatched same day Contact us for additional stock Order Code: 57-9013
MPN: 2002102255
Price per unit Ex VAT 5+
50+
100+
£0.810
£0.750
£0.700
Order in multiples of 5
1,252 in Stock, despatched in 4 days
Order Code: 85-6425
MPN: DG-480-24
1 in stock, despatched same day Contact us for additional stock Order Code: 58-6021
MPN: 2800587155
62 in Stock, despatched in 4 days
Order Code: 85-6456
MPN: PFS-200-48
6 in stock, despatched same day Contact us for additional stock Order Code: 85-4736
MPN: T5880ST
790 in stock, despatched same day Contact us for additional stock Order Code: 57-8748
MPN: 2041470258
Available to back order Back order, lead time 4 weeks
Contact us for lead times on larger quantities
1,850 at factory, lead time 9 days
Contact us for lead times on larger quantities
Contact us for lead times on larger quantities
Contact us for lead times on larger quantities
Contact us for lead times on larger quantities
Contact us for lead times on larger quantities
Contact us for lead times on larger quantities
Contact us for lead times on larger quantities
Contact us for lead times on larger quantities
Contact us for lead times
Standard factory lead time 4 weeks