Neutrik NC3MXX 3-Pole XLR Cable Connector Plug

Neutrik NC3MXX 3-Pole XLR Cable Connector Plug

Neutrik
Standard range
Order Code:

20-2050

Brand: Neutrik MPN: NC3MXX EAN-13: 7613187000379
Qty Unit Price (Ex VAT)
1+ £3.03
10+ £2.76
50+ £2.66
Price per unit Ex VAT
363 in stock, despatched same dayAdditional quantity lead time 7 weeks

This cable mounted 3-pole XLR straight connector plug from Neutrik is designed to meet the demands of professional, industrial and commercial environments.


  • Current rating 16A
  • Voltage rating 50V
  • Diameter 19mm
  • Cable diameter 8mm
  • Compact and robust nickel plated
  • Ideal where reliability and performance are paramount
  • Nickel-plated zinc diecast shell
Connector Body Material Nickel Plated Diecast
Connector type XLR Male
Mounting Direction Inline
Mounting Type Cable Mount
No. of Contacts 3
Termination Solder

Order Code: 20-0435

MPN: 20-0435

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+
£2.10 £1.58
492 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 20-2062

MPN: NC3MXX-B

Neutrik PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£4.69 £4.22 £3.80
161 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Rugged Connector

Reviewed by: Richard Harris - Wednesday, June 24, 2015
The XLR connector range is rugged, with good current ratings, is multi-sourced and well priced. My project was a 12V power monitoring and distribution system for a gliding club "mobile control tower" and these connectors proved to be ideal. The Neutrik range have a full published specification and do not have any small screws that can be lost during assembly. The cable clamp method is excellent. I recommend this quality product.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C