CamdenBoss CTB9300/4AO 4 Way 12A Terminal Block Top Entry Header Open 5mm Pitch

CamdenBoss CTB9300/4AO 4 Way 12A Terminal Block Top Entry Header Open 5mm Pitch

CamdenBoss
Standard range
Order Code:

21-2344

Brand: CamdenBoss MPN: CTB9300/4AO
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.487
25+ £0.432
100+ £0.392
250+ £0.389
Price per unit Ex VAT
Order in multiples of 5
195 in stock, despatched same dayAdditional quantity lead time 5 months

Top entry open ended header in vertical body style from the CamdenBoss CTB9300/AO Series, 5mm pitch, with 4 poles.


  • 12A current rating, 320V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material
  • 100°C working temperature
  • UL94-V0 flame retardant moulding
  • M3 steel screws
  • UL, CUL, VDE and CE approved
  • Manufacturer's part CTB9300/4AO

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5mm
Wire Gauge 12AWG
Body Style Vertical
Mounting PCB
Number of Ways 4
Series CTB
Termination Pluggable rising clamp

Order Code: 21-2818

MPN: 21-2818

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+ 500+ 1000+
£0.189 £0.142 £0.118 £0.101 £0.089 £0.080
153 in stock, despatched same dayAdditional 10,000 due on 30/07/2025

Order Code: 21-3343

MPN: CTBP9300/4AO

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
2000+
£0.180
Available to back orderBack-order availability date - 12/05/2025

Order Code: 21-2304

MPN: CTB9200/4A

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 250+
£1.98 £1.70 £1.61 £1.49
365 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-2666

MPN: CTB92VG/4S

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£5.33 £4.39 £3.26
340 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C