Brennenstuhl 1198013 Cable Reel Garant S 3 without cable with Safety Cut Out

Brennenstuhl 1198013 Cable Reel Garant S 3 without cable with Safety Cut Out

Brennenstuhl
Standard range
Order Code:

23-1189

Brand: Brennenstuhl MPN: 1198013 EAN-13: 4007123142026
Qty Unit Price (Ex VAT)
1+ £24.67
Price per unit Ex VAT
12 in stock, despatched same dayAdditional quantity lead time 5 weeks

This Garant Bretec Cable Reel S 3 without cable from Brennenstuhl has been manufactured to a high standard with a robust cable reel made of rust-resistant, hot-dip galvanised steel sheet. Equipped with a triple socket outlet 240V with self-closing cover providing protection against dust and contamination, while the ergonomic handle and axle make it perfect for precision cable-management when winding and rewinding - no more dangerous twisting of connected appliances!

WARNING: Connection should only be carried out by a qualified Electrician


  • Accurate cable-management
  • Easy winding and rewinding
  • Triple socket 240V/13A
  • 290mm reel diameter
  • Safety cut out
  • Manufacturer's part 1198013
Type Empty reel
Cable length N/A
Cable type N/A
Colour N/A
Current Rating N/A
Number of Sockets 3
Socket Type UK

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, January 10, 2015 | Question by: Rapid Customer | Product code: 23-1189
Q. What is the cable capacity of this reel please?
A. Hi Mike. Thank you for your question. The capacity will depend on the cable used. The Garant range is supplied up to 50m on 23-1191.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C