Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.267 |
100+ | £0.254 |
500+ | £0.242 |
1000+ | £0.231 |
Re-reeling orders placed after 16:30 will be processed the next working day.
a 10mm 12V 100mA MES tubular bulb with 1000 hours of life.
Base | MES (E10) |
---|---|
Colour | Clear |
Current Rating | 100mA |
Dimensions | N/A |
Operating Voltage | 12V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In