Site: Industry
Currency: GBP    
KL 10mm 24V Tubular Bulb MES (E10) 50mA

KL 10mm 24V Tubular Bulb MES (E10) 50mA

KL
Standard range
Order Code:

41-0575

Brand: KL MPN: 410575
Qty Unit Price (Ex VAT)
5+ £0.299
100+ £0.284
500+ £0.270
1000+ £0.259
Price per unit Ex VAT
Order in multiples of 5
352 in stock, despatched same dayAdditional quantity lead time 6 months

a 10mm 24V 50mA MES tubular bulb with 1000 hours of life.


Base MES (E10)
Colour Clear
Current Rating 50mA
Dimensions N/A
Operating voltage 24V

Order Code: 41-0070

MPN: ES-1008 (CP)

KL PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£0.347 £0.306 £0.284 £0.260
7,190 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 41-0090

MPN: ES-1014-(01)

KL PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 500+ 1000+
£0.169 £0.163 £0.099 £0.085
3,320 in stock, despatched same dayAdditional 6,000 due on 27/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C