Site: Industry
Currency: GBP    
Wieland 70.320.0628.0 revos BASIC 500V 6 Pin + PE Housing Base Section

Wieland 70.320.0628.0 revos BASIC 500V 6 Pin + PE Housing Base Section

Wieland
Standard range
Order Code:

49-4801

Brand: Wieland MPN: 70.320.0628.0 EAN-13: 4015573220027
Qty Unit Price (Ex VAT)
1+ £7.48
Price per unit Ex VAT
20 in Stock, despatched in 4 days

This Revos Basic 500V Open Bottom Base, Size 6 from Wieland has been manufactured with diecast aluminium and can be used under the toughest environmental conditions. Designed with a stainless steel single locking lever (polyamide handle), IP54 protection and -40°C to +120°C operating temperature range.


  • 500V base
  • Size 6
  • Without cover
  • Corrosion-resistant, water and dust tight
  • Manufacturer's part 70.320.0628.0
Cable Entry N/A
Housing Material Aluminium
Housing Shape N/A
Housing Type Base
Material Aluminium
Suitable for 6-pin connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C