Easter opening times here
3M 80-0140-0080-8 Scotchlok™ IDC Cross-section 0.5 - 1.5 mm² Red

3M 80-0140-0080-8 Scotchlok™ IDC Cross-section 0.5 - 1.5 mm² Red

3M
Standard range
Order Code:

51-0387

Brand: 3M MPN: 80-0140-0080-8
Qty Unit Price (Ex VAT)
1+ £0.608
10+ £0.566
50+ £0.528
Price per unit Ex VAT
950 in stock, despatched in 4 working days

A Scotchlok connector that is suitable for the connection of single or multi-wire conductors.


  • For single and multi-wire cable
  • Connect without skinning the wires
  • Colour: Blue
  • Connection: Cutting-clamping technology
  • Cross-section: 0.75-1.5mm²
  • Nominal voltage: Max 600V AC
  • Number of pins: 2
  • Specification: Connector + branch
  • Temperature range: Up to 105°C
  • Type: 80-0140-0080-8
Pitch N/A
Number of pins 2
Number of Rows 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C