Worky 1140 CUTEXX HPPE/Glass Fibre PU Cutting Protection Glove - Size 10

Worky 1140 CUTEXX HPPE/Glass Fibre PU Cutting Protection Glove - Size 10

Worky
Standard range
Order Code:

51-8179

Brand: Worky MPN: 1140-10 EAN-13: 4005781114003
Qty Unit Price (Ex VAT)
1+ £4.75
Price per unit Ex VAT
80 in stock, despatched in 4 working days

These seamless gloves from Worky are made from a combination of HPPE and Elasthan with additional glass fibre woven in. They have a grey PU palm coating and breathable back, making them particularly comfortable to wear. They are suitable for use in the automobile, metal and steel plate industries as well as with glass.


  • Size 10
  • Perfect fitting
  • Cutting protection level 5
  • Abrasion resistant
  • Extreme flexibility and sensitivity due to highly flexible coating
  • Protection class CAT II
  • Colour grey

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C