Worky 1700 Nappa Full Leather Glove - Size 9

Worky 1700 Nappa Full Leather Glove - Size 9

Worky
Standard range
Order Code:

51-8336

Brand: Worky MPN: 1700 Size 9 EAN-13: 4005781170092
  • Quickly find another product in this range by Size:

    8 9
Qty Unit Price (Ex VAT)
1+ £6.89
Price per unit Ex VAT
7 in stock, despatched in 4 working days

These comfortable gloves from Worky are made from selected Nappa leather.


  • Size 9
  • Colour white
  • Protection class: CAT II
  • Standards EN 388
Disposable No
Size 9
Material Leather
Type Nappa leather gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards Cat. 2, EN 388
AQL N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C