Worky 1001 Tricot Glove White With Fingerwalls - Size 8

Worky 1001 Tricot Glove White With Fingerwalls - Size 8

Worky
Standard range
Order Code:

51-8342

Brand: Worky MPN: 1001M EAN-13: 4005781100112
  • Quickly find another product in this range by Size:

    8 9 10 11
Qty Unit Price (Ex VAT)
1+ £51.85
Price per unit Ex VAT
714 in stock, despatched in 4 working days

These size 8 cotton gloves from Worky allow precision work without leaving fingerprints. They are particularly suitable for use by allergy sufferers.


  • Colour: Bleached
  • Suitable for use in packing and in the electrical industry
  • Protects from cold and damp
  • Ideal for allergy sufferers
  • Seamed
  • Comfortable close fit
  • Made from 100% cotton
  • Protection class: CAT I
  • Standards: CE certified, EN 420

Disposable No
Size 8
Material 100% wool-tricot
Type Cotton gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards Cat. 1, EN 420
AQL N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C