Worky 1150 Micro-PU White Fine Knitted Glove - Size 7

Worky 1150 Micro-PU White Fine Knitted Glove - Size 7

Worky
Order Code:

51-8351

Brand: Worky MPN: 1150 EAN-13: 4005781115017
  • Country of Origin:

Discontinued


These Micro-PU White Fine Knitted Gloves from Worky are designed for use in a wide range of tasks, both industrial and domestic, but are particularly suitable for precision work and in the electronics industry, thanks to their secure grip and tight fit.


  • Size 7
  • Particularly anti-skidding and wear-resistant
  • Seamless
  • PU palm coating
  • Colour white
  • Washable
  • Protection class CAT II
  • Standards: EN 388

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C