Worky 1150 Micro-PU White Fine Knitted Glove - Size 8

Worky 1150 Micro-PU White Fine Knitted Glove - Size 8

Worky
Standard range
Order Code:

51-8353

Brand: Worky MPN: 1150 Size 8 EAN-13: 4005781115079
  • Quickly find another product in this range by Size:

    8 11
Qty Unit Price (Ex VAT)
1+ £1.99
Price per unit Ex VAT
24 in stock, despatched in 4 working days

These Micro-PU White Fine Knitted Gloves from Worky are designed for use in a wide range of tasks, both industrial and domestic, but are particularly suitable for precision work and in the electronics industry, thanks to their secure grip and tight fit.


  • Size 8
  • Particularly anti-skidding and wear-resistant
  • Seamless
  • PU palm coating
  • Colour white
  • Washable
  • Protection class CAT II
  • Standards: EN 388
Disposable No
Size 8
Material 100% Polyamide with grip coating
Type Gripper gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards Cat. 2, EN 388
AQL N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C