Easter opening times here
TruOpto OSW5DK3131A-12V 12V 3mm White LED 4200mcd

TruOpto OSW5DK3131A-12V 12V 3mm White LED 4200mcd

TruOpto
Standard range
Order Code:

55-0897

Brand: TruOpto MPN: OSW5DK3131A-12V
Qty Unit Price (Ex VAT)
5+ £0.379
100+ £0.336
500+ £0.291
Price per unit Ex VAT
Order in multiples of 5
717 in stock, despatched same dayAdditional 1,000 due on 18/06/2025

This white 3mm LED has a 12V voltage input and an integral current limiting resistor ensuring that the LED is TTL compatible. Having an integral resistor means that component count is reduced giving space saving and reduced cost benefits making this LED ideal for use in a wide range of lighting and indicative applications.


  • 3mm Round standard directivity
  • Water clear lens
  • High luminosity
  • Superior weather resistance
  • UV Resistant epoxy
  • Operating temperature –30°C to +85°C
LED Colour White
Dominant Wavelength 0.27/0.28Chromaticity Coords
Forward Current 10mA
Lens Type Water clear
Luminous Intensity 4200mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 12V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews

Perfect indicator LED

Reviewed by: Daniel Coulson - Friday, May 4, 2018
I bought these LED's to replace the incandescent 'grain of wheat' bulbs behind the illuminated window switches in my car. Owing to the fact that they have their own internal resistor, they are ideal for such situations where space is significantly limited. They illuminate moderately brightly, without getting warm - meaning they will last a long time. The shine with a pure white light, which isn't as warm as incandescent, but not nastily blue or too harsh - Perhaps around 3000K. For the very low price, they are a steal. I would recommend picking up a few just to keep in your component box. For 12v automotive situations, they are perfect. They produce a standard beam angle for a 3mm LED, which is very round (Some older LED's produce a square beam in the shape of the internal die). If you needed a more diffused light, I'm sure you could sand down the end by 1/8". They're the sort of component that are hard to find, so if you do get some, but a few extra, as they may not be available in a decade or so.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C