NKK Switches S32 9A Toggle 3PDT On-None-On 250VAC 17.5mm Lever

Image Representative of Range

NKK Switches S32 9A Toggle 3PDT On-None-On 250VAC 17.5mm Lever

NKK Switches
Standard range
Order Code:

55-6158

Brand: NKK Switches MPN: S32 EAN-13: 2050001417442
Qty Was Unit Price (Ex VAT)
1+ £14.28   £9.88
Price per unit Ex VAT
20 in stock, despatched in 4 working days


  • 3PST, On-On ()
  • Casing/button colour: Metal
  • Connection (components): Solder tag
  • Functions (switches): latch
  • Lighting type: none
  • Max. temperature: 70°C
  • Min. temperature: -10°C
  • Mounting diameter: 12.5mm
  • Number of pins: 2
  • Switch features: Steel lever
  • Switch position: 3 x On/On
  • Switch type (category): Toggle switch
  • Switching current (max.): 25 A
  • Switching voltage: 125 Vac
Type Toggle switch
Action On / none / on
Contact Configuration 3PDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 9A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C