Site: Industry
Currency: GBP    
NKK Switches S823 30A Toggle DPDT On-Off-On 250VAC 22mm Lever Screw Lug

Image Representative of Range

NKK Switches S823 30A Toggle DPDT On-Off-On 250VAC 22mm Lever Screw Lug

NKK Switches
Standard range
Order Code:

55-6169

Brand: NKK Switches MPN: S823 EAN-13: 2050001258786
Qty Unit Price (Ex VAT)
1+ £32.45
Price per unit Ex VAT
24 in Stock, despatched in 4 days


  • DPDT, On-Off-On ()
  • Casing/button colour: Metal
  • Connection (components): Solder tag
  • Functions (switches): latch/0/latch
  • Lighting type: none
  • Max. temperature: 70°C
  • Min. temperature: -10°C
  • Mounting diameter: 12.5mm
  • Number of pins: 2
  • Switch features: Steel lever
  • Switch position: 2 x On/Off/On
  • Switch type (category): Toggle switch
  • Switching current (max.): 30 A
  • Switching voltage: 125 Vac
Type Toggle switch
Action On / off / on
Contact Configuration DPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 30A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C