Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.314 |
100+ | £0.266 |
500+ | £0.209 |
A 5mm LED with a high brightness 'rose' pastel colour. Suitable for a wide range of applications such as backlighting (for keys, switches, displays, illuminated advertising, etc.), reading lamps, marker lights, emergency lighting, etc.
LED Colour | Rose |
---|---|
Dominant Wavelength | 0.510/0.285Chromaticity Coords |
Forward Current | 30mA |
Lens Type | Water clear |
Luminous Intensity | 2.2lm |
Reverse Voltage | 5V |
Viewing Angle | 15° |
Forward Voltage Typical | 3.1V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -30°C |
Size | 5mm |
To use this facility please Sign In.
Sign In