Easter opening times here
TruOpto OSB563Z4E1P 7.6mm Blue Superflux LED 2000mcd

TruOpto OSB563Z4E1P 7.6mm Blue Superflux LED 2000mcd

TruOpto
Order Code:

72-9651

Brand: TruOpto MPN: OSB563Z4E1P

Discontinued


A range of 7.62mm square, superflux LEDs that have high luminous intensities and are suitable for a wide range of applications such as: interior and exterior automotive lighting, decorative lighting, general purpose indication, small area illumination, back lighting.


  • High luminous intensity
  • 5mm ø Standard directivity
  • Four legs for enhanced mechanical stability
  • Water clear package
  • Viewing angle 120°
  • Reliable and rugged
  • Superior weather resistance
  • UV Resistant epoxy
  • Long operational life
Dominant Wavelength 470nm
Forward Current 30mA
Forward Voltage Typical 9.5V
LED Colour Blue
Lens Type Water clear
Luminous Intensity 2000mcd
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 15V
Size 7.6mm
Viewing Angle 120°

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C