This Official HDMI cable assembly is for use with the Raspberry Pi 3 board, as well as being backwardly compatible with previous Raspberry Pi boards. The cable
has been designed to give the best performance and functionality while being robust and well made. This Raspberry Pi HDMI cable meets the Version 2.0 standards and features Ethernet and Audio return channel.
- Length 1m
- Colour white
- Available in black or white and in 1 or 2m lengths
- Male HDMI to male HDMI
- Triple shielded
- Nickel plated contacts
- PVC Outer sheath
Order Code: 75-0761
MPN: CPRP010-B
58 in stock, despatched same dayAdditional quantity lead time 14 days
Order Code: 75-0762
MPN: CPRP020-W
23 in stock, despatched same dayAdditional quantity lead time 14 days
Order Code: 75-0532
MPN: T5875DV
51 in stock, despatched same dayAdditional quantity lead time 7 days
Order Code: 75-0752
MPN: SC0160
10 in stock, despatched same dayAdditional quantity lead time 7 days
Order Code: 75-0756
MPN: SC1227
Out of stockBack-order availability date - 18/04/2025
To use this facility please Sign In.
Sign In