TI TL074CN Bi-FET Quad Operational Amplifier DIL

TI TL074CN Bi-FET Quad Operational Amplifier DIL

Texas Instruments
Standard range
Order Code:

82-0054

Brand: Texas Instruments MPN: TL074CN
Qty Unit Price (Ex VAT)
5+ £1.68
Price per unit Ex VAT
Order in multiples of 5
1,925 in stock, despatched same dayAdditional quantity lead time 14 days

A low noise Bi-FET quad operational amplifier that incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit.
  • 3MHz Bandwidth
  • 13V/us Slew rate
  • 3mV Input offset voltage
  • 200V/mV Gain
  • JFET Input
  • 86dB CMRR
  • 6 to 36V Supply voltage
  • 0°C to +70°C
  • DIL-14 Case
Bandwidth 3MHz
Gain 200V/mV
Number of Amplifiers 4
Op Amp Type TL074CN
Operating Temperature Range 0 to +70°C
Package/Case DIL-14
Supply Voltage 6 to 36V

Order Code: 22-0108

MPN: 22-0108

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£2.70 £1.55 £1.28 £1.17
516 in stock, despatched same dayAdditional 450 due on 27/08/2025

Order Code: 22-1721

MPN: 22-1721

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.858 £0.626 £0.476
169 in stock, despatched same dayAdditional 1,000 due on 27/08/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C