Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Briwax BW0501464821 Original Wax Polish Teak 400g
Image Representative of Range

Briwax BW0501464821 Original Wax Polish Teak 400g

Standard range
Order Code:  

84-5039

  Copy to clipboard
Brand: Briwax  Copy to clipboard MPN: BW0501464821 Copy to clipboard EAN-13: 5015277269710
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £17.51   £12.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back orderBack-order availability date - 02/11/2024

This original wax polish from Briwax is a natural wax wood finishing treatment for all types of wood, in the home and in the workshop for all craftsmen. Manufactured with a blend of beeswax and carnauba waxes and suitable for applying to bare wood or over sanding sealer.

There are many advantages to using this superb wax - not only does it give an instant natural, long lasting sheen, but also remains easy to apply and buff, while drying quickly. Ideal for wood carvings and turned wood, floors and skirtings, this wax cleans and protects wood, tiles, metalwork, marble and melamine.


  • The natural wax!
  • Cleans, stains and polishes
  • Colour: teak
  • Size: 400g
  • Manufacturer's part BW0501464821

Note: Apply with 0000 steel wool, Briwax brushes or cloth.

Type Wax
Colour Teak
Finish Polish
Size 400g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot