Duck Tape® 211112 Original 50mm x 50m Silver

Duck Tape® 211112 Original 50mm x 50m Silver

DuckTape
Standard range
Order Code:

84-5155

Brand: DuckTape MPN: 211112 EAN-13: 0075353346969
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit Ex VAT
5 in stock, despatched in 2 working days

This original tape from Duck Tape® continues to "stick" around after all these years, offering versatility for a number of tasks, including fixing, binding, repairing, protecting, identifying and reinforcing tasks. Whether its fixing pipes or sealing a parcel, the strong tape remains waterproof and tears easily (no need for scissors). Ideal for use both indoors and outdoors, for instance in the garage and garden, with high strength adhesive - sticks firmly to most surfaces.


  • NEW Best Ever!
  • Easy to use - tears without scissors
  • *Waterproof
  • Colour: silver
  • Width: 50mm
  • Length: 50m
  • Manufacturer's part 211112

*Not suitable for total immersion in water.

Type Duct tape
Colour/Pattern Silver
Length 50m
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C